Part Details for CDF0402909R1%100PPM/KNP by Microtech GmbH Electronic
Overview of CDF0402909R1%100PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0402909R1%100PPM/KNP
CDF0402909R1%100PPM/KNP CAD Models
CDF0402909R1%100PPM/KNP Part Data Attributes
|
CDF0402909R1%100PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0402909R1%100PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TAPE, CARDBOARD | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF0402909R1%100PPM/KNP
This table gives cross-reference parts and alternative options found for CDF0402909R1%100PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402909R1%100PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-9090-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 909ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CDF0402909R1%100PPM/KNP vs WCR-WCR0402LF-9090-F-P-LT |
RM04F9090CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CDF0402909R1%100PPM/KNP vs RM04F9090CTD-H |
MC0402P-9090-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CDF0402909R1%100PPM/KNP vs MC0402P-9090-FB101W |
0402WGF9090TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF0402909R1%100PPM/KNP vs 0402WGF9090TD |
CR0402-16W-9090FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CDF0402909R1%100PPM/KNP vs CR0402-16W-9090FPT |
CR-02FLB--909R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF0402909R1%100PPM/KNP vs CR-02FLB--909R |
232270689091L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF0402909R1%100PPM/KNP vs 232270689091L |
232270629091L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDF0402909R1%100PPM/KNP vs 232270629091L |
232270629091 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 909ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF0402909R1%100PPM/KNP vs 232270629091 |
RM04F9090CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CDF0402909R1%100PPM/KNP vs RM04F9090CT |