Part Details for CDF040284R51%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF040284R51%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF040284R51%100PPM/KNP10
CDF040284R51%100PPM/KNP10 CAD Models
CDF040284R51%100PPM/KNP10 Part Data Attributes
|
CDF040284R51%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF040284R51%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF040284R51%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF040284R51%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040284R51%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F84R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CDF040284R51%100PPM/KNP10 vs RCS1005F84R5CS |
HPCR0402-R-84R5FT | Fixed Resistor, 0.125W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CDF040284R51%100PPM/KNP10 vs HPCR0402-R-84R5FT |
AF0402FR-0784R5L | Fixed Resistor, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDF040284R51%100PPM/KNP10 vs AF0402FR-0784R5L |
CR-02FLF--84R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF040284R51%100PPM/KNP10 vs CR-02FLF--84R5 |
NRCA04F84R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CDF040284R51%100PPM/KNP10 vs NRCA04F84R5TRQYF |
232270688459 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF040284R51%100PPM/KNP10 vs 232270688459 |
NRC-AS04F84R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CDF040284R51%100PPM/KNP10 vs NRC-AS04F84R5TRF |
RMC10K84R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CDF040284R51%100PPM/KNP10 vs RMC10K84R5FTH |
CR0402-16W-84R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CDF040284R51%100PPM/KNP10 vs CR0402-16W-84R5FT-13 |
RMCS0402FT84R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CDF040284R51%100PPM/KNP10 vs RMCS0402FT84R5-HP |