Part Details for CDF04027M51%100PPM/KNP by Microtech GmbH Electronic
Overview of CDF04027M51%100PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF04027M51%100PPM/KNP
CDF04027M51%100PPM/KNP CAD Models
CDF04027M51%100PPM/KNP Part Data Attributes
|
CDF04027M51%100PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04027M51%100PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TAPE, CARDBOARD | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04027M51%100PPM/KNP
This table gives cross-reference parts and alternative options found for CDF04027M51%100PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04027M51%100PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-107M5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDF04027M51%100PPM/KNP vs RC0402FR-107M5L |
WR04W7504FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF04027M51%100PPM/KNP vs WR04W7504FAL |
RC1005F755CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CDF04027M51%100PPM/KNP vs RC1005F755CS |
WR04W7504FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF04027M51%100PPM/KNP vs WR04W7504FHL |
RCS1005F7504CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CDF04027M51%100PPM/KNP vs RCS1005F7504CS |
232270687505 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF04027M51%100PPM/KNP vs 232270687505 |
HQ02WGF7504TEE | Fixed Resistor, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04027M51%100PPM/KNP vs HQ02WGF7504TEE |
CDF-N04027M51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF04027M51%100PPM/KNP vs CDF-N04027M51%100PPM/KNP10 |
CDF-K04027M51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF04027M51%100PPM/KNP vs CDF-K04027M51%100PPM/KNP10 |
WR04W7504FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF04027M51%100PPM/KNP vs WR04W7504FDL |