CDF040271K51%50PPM/KNP
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502,

Overview of CDF040271K51%50PPM/KNP by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF040271K51%50PPM/KNP by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF040271K51%50PPM/KNP by Microtech GmbH Electronic

CDF040271K51%50PPM/KNP
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
TAPE, CARDBOARD
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
71500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF040271K51%50PPM/KNP
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502,
    VS

Alternate Parts for CDF040271K51%50PPM/KNP

This table gives cross-reference parts and alternative options found for CDF040271K51%50PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040271K51%50PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW040271K5FHTDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CDF040271K51%50PPM/KNP vs CRCW040271K5FHTDP
CR-02FE6--71K5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040271K51%50PPM/KNP vs CR-02FE6--71K5
RGC1/16SC7152FTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CDF040271K51%50PPM/KNP vs RGC1/16SC7152FTH
CRCW040271K5FHEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDF040271K51%50PPM/KNP vs CRCW040271K5FHEDP
RK73G1ELBK7152F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc CDF040271K51%50PPM/KNP vs RK73G1ELBK7152F
CR-02FEF--71K5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040271K51%50PPM/KNP vs CR-02FEF--71K5
CDF-K040271K51%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF040271K51%50PPM/KNP vs CDF-K040271K51%50PPM/KNP20
CR-02FEA--71K5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040271K51%50PPM/KNP vs CR-02FEA--71K5
RK73G1ERTTPL7152F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CDF040271K51%50PPM/KNP vs RK73G1ERTTPL7152F
RM04F7152CT50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics CDF040271K51%50PPM/KNP vs RM04F7152CT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF040271K51%50PPM/KNP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF040271K51%50PPM/KNP by Microtech GmbH Electronic

  • Please alert me when CDF040271K51%50PPM/KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF040271K51%50PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF040271K51%50PPM/KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF040271K51%50PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF040271K51%50PPM/KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF040271K51%50PPM/KNP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: