Datasheets
CDF0402634R1%50PPM/KNP by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502,

Part Details for CDF0402634R1%50PPM/KNP by Microtech GmbH Electronic

Overview of CDF0402634R1%50PPM/KNP by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for CDF0402634R1%50PPM/KNP

CDF0402634R1%50PPM/KNP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDF0402634R1%50PPM/KNP Part Data Attributes

CDF0402634R1%50PPM/KNP Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDF0402634R1%50PPM/KNP Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.05 mm
Package Style SMT
Package Width 0.55 mm
Packing Method TAPE, CARDBOARD
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 634 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CDF0402634R1%50PPM/KNP

This table gives cross-reference parts and alternative options found for CDF0402634R1%50PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402634R1%50PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-02FEF--634R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF0402634R1%50PPM/KNP vs CR-02FEF--634R
TSR16UF6340V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group CDF0402634R1%50PPM/KNP vs TSR16UF6340V
CDF-S0402634R1%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF0402634R1%50PPM/KNP vs CDF-S0402634R1%50PPM/KNP20
RK73G1ELTPS6340F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc CDF0402634R1%50PPM/KNP vs RK73G1ELTPS6340F
CDF0402634R1%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF0402634R1%50PPM/KNP vs CDF0402634R1%50PPM/KNS
RK73G1ELTPL6340F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CDF0402634R1%50PPM/KNP vs RK73G1ELTPL6340F
RK73G1ETTPS6340F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc CDF0402634R1%50PPM/KNP vs RK73G1ETTPS6340F
CDF-K0402634R1%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF0402634R1%50PPM/KNP vs CDF-K0402634R1%50PPM/KNS
CR0402TC50Y634R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc CDF0402634R1%50PPM/KNP vs CR0402TC50Y634R+-1%
CR-02FEA--634R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF0402634R1%50PPM/KNP vs CR-02FEA--634R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF0402634R1%50PPM/KNP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF0402634R1%50PPM/KNP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF0402634R1%50PPM/KNP would you like to use for your alert(s)?
  • Please alert me when CDF0402634R1%50PPM/KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF0402634R1%50PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF0402634R1%50PPM/KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF0402634R1%50PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF0402634R1%50PPM/KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF0402634R1%50PPM/KNP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: