Part Details for CDF040254R91%50PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF040254R91%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF040254R91%50PPM/KNP10
CDF040254R91%50PPM/KNP10 CAD Models
CDF040254R91%50PPM/KNP10 Part Data Attributes
|
CDF040254R91%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF040254R91%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 1 | |
Category CO2 Kg | 4.54 | |
CO2 | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 37194-88-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF040254R91%50PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF040254R91%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040254R91%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF040254R91%50PPM/KNP10 vs RK73G1ERTTPL54R9F |
CDF-S040254R91%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040254R91%50PPM/KNP10 vs CDF-S040254R91%50PPM/KNP20 |
RK73G1ERTTPD54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF040254R91%50PPM/KNP10 vs RK73G1ERTTPD54R9F |
CDF040254R91%50PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502, | Microtech GmbH Electronic | CDF040254R91%50PPM/KNP10 vs CDF040254R91%50PPM/KNP |
CDF-K040254R91%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040254R91%50PPM/KNP10 vs CDF-K040254R91%50PPM/KNP20 |
RK73G1ETTPL54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDF040254R91%50PPM/KNP10 vs RK73G1ETTPL54R9F |
RK73G1ELTPB54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF040254R91%50PPM/KNP10 vs RK73G1ELTPB54R9F |
CDF-N040254R91%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040254R91%50PPM/KNP10 vs CDF-N040254R91%50PPM/KNP10 |
CDF040254R91%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040254R91%50PPM/KNP10 vs CDF040254R91%50PPM/KNS |
RK73G1ERTTP54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF040254R91%50PPM/KNP10 vs RK73G1ERTTP54R9F |