CDF04024K751%100PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,

Overview of CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic

CDF04024K751%100PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF04024K751%100PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
    VS

Alternate Parts for CDF04024K751%100PPM/KNP5

This table gives cross-reference parts and alternative options found for CDF04024K751%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04024K751%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC04F4751TR10F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp CDF04024K751%100PPM/KNP5 vs NRC04F4751TR10F
RMCP0402FT4K75 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CDF04024K751%100PPM/KNP5 vs RMCP0402FT4K75
RTT024751FH3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CDF04024K751%100PPM/KNP5 vs RTT024751FH3
RMP04FT4751 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd CDF04024K751%100PPM/KNP5 vs RMP04FT4751
RC0402FR-074K75 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CDF04024K751%100PPM/KNP5 vs RC0402FR-074K75
AF0402FR-104K75L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CDF04024K751%100PPM/KNP5 vs AF0402FR-104K75L
RC0402F4751 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Synton-Tech Corp CDF04024K751%100PPM/KNP5 vs RC0402F4751
CRCW0402-HP1004K751%EF4E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies CDF04024K751%100PPM/KNP5 vs CRCW0402-HP1004K751%EF4E3
RGC0402FTD4K75 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CDF04024K751%100PPM/KNP5 vs RGC0402FTD4K75
AF0402FR-7D4K75L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CDF04024K751%100PPM/KNP5 vs AF0402FR-7D4K75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF04024K751%100PPM/KNP5 would you like to use for your alert(s)?
  • Please alert me when CDF04024K751%100PPM/KNP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF04024K751%100PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF04024K751%100PPM/KNP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF04024K751%100PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF04024K751%100PPM/KNP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF04024K751%100PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: