Part Details for CDF04024K121%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF04024K121%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF04024K121%100PPM/KNP20
CDF04024K121%100PPM/KNP20 CAD Models
CDF04024K121%100PPM/KNP20 Part Data Attributes
|
CDF04024K121%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04024K121%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04024K121%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF04024K121%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04024K121%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X4121FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CDF04024K121%100PPM/KNP20 vs WR04X4121FHL |
232270674122L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CDF04024K121%100PPM/KNP20 vs 232270674122L |
PS02W8F4121T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs PS02W8F4121T5E |
AF0402FR-134K12L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04024K121%100PPM/KNP20 vs AF0402FR-134K12L |
HQ02WGF4121T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs HQ02WGF4121T4E |
CR0402-10W-4121FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs CR0402-10W-4121FPT-13 |
0402WGF4121TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs 0402WGF4121TCE |
RMCS0402FG4K12-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CDF04024K121%100PPM/KNP20 vs RMCS0402FG4K12-HP |
0402WGF4121T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs 0402WGF4121T5E |
CRCW04021004K121%RT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CDF04024K121%100PPM/KNP20 vs CRCW04021004K121%RT7 |