Part Details for CDF04024K021%50PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF04024K021%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF04024K021%50PPM/KNP10
CDF04024K021%50PPM/KNP10 CAD Models
CDF04024K021%50PPM/KNP10 Part Data Attributes
|
CDF04024K021%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04024K021%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04024K021%50PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF04024K021%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04024K021%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04024K021%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF04024K021%50PPM/KNP10 vs CDF04024K021%50PPM/KNP20 |
CDF-K04024K021%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF04024K021%50PPM/KNP10 vs CDF-K04024K021%50PPM/KNS |
RK73G1ETBK4021F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF04024K021%50PPM/KNP10 vs RK73G1ETBK4021F |
RM04F4021CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CDF04024K021%50PPM/KNP10 vs RM04F4021CT50 |
CR-02FEC--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF04024K021%50PPM/KNP10 vs CR-02FEC--4K02 |
CR-02FEF--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF04024K021%50PPM/KNP10 vs CR-02FEF--4K02 |
RK73G1ETTPS4021F | RES,SMT,THICK FILM,4.02K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF04024K021%50PPM/KNP10 vs RK73G1ETTPS4021F |
TSR16UF4021V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CDF04024K021%50PPM/KNP10 vs TSR16UF4021V |
RK73G1ELTPL4021F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF04024K021%50PPM/KNP10 vs RK73G1ELTPL4021F |
RK73G1ETTPB4021F | RES,SMT,THICK FILM,4.02K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF04024K021%50PPM/KNP10 vs RK73G1ETTPB4021F |