Part Details for CDF040242K21%100PPM/KNS by Microtech GmbH Electronic
Overview of CDF040242K21%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF040242K21%100PPM/KNS
CDF040242K21%100PPM/KNS CAD Models
CDF040242K21%100PPM/KNS Part Data Attributes
|
CDF040242K21%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF040242K21%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF040242K21%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDF040242K21%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040242K21%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF4222TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDF040242K21%100PPM/KNS vs HP02WAF4222TCE |
WR04X4222FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CDF040242K21%100PPM/KNS vs WR04X4222FGL |
0402WGF4222TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDF040242K21%100PPM/KNS vs 0402WGF4222TCE |
WF04P4222FTL | Fixed Resistor, 0.1W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF040242K21%100PPM/KNS vs WF04P4222FTL |
CR0402-10W-4222FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CDF040242K21%100PPM/KNS vs CR0402-10W-4222FPT |
0402WGF4222C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF040242K21%100PPM/KNS vs 0402WGF4222C3 |
CRG0402-P-4222FT | Fixed Resistor, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CDF040242K21%100PPM/KNS vs CRG0402-P-4222FT |
PS02W8F4222T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF040242K21%100PPM/KNS vs PS02W8F4222T5E |
CR0402TT100Y42.2K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | CDF040242K21%100PPM/KNS vs CR0402TT100Y42.2K+-1% |
CRCW040242K2FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CDF040242K21%100PPM/KNS vs CRCW040242K2FKTD |