Part Details for CDF04023M651%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CDF04023M651%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF04023M651%100PPM/KNP5
CDF04023M651%100PPM/KNP5 CAD Models
CDF04023M651%100PPM/KNP5 Part Data Attributes
|
CDF04023M651%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04023M651%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04023M651%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CDF04023M651%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04023M651%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04023M651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDF04023M651%100PPM/KNP5 vs CDP04023M651%100PPM/KNP20 |
BCTS000402-3654FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CDF04023M651%100PPM/KNP5 vs BCTS000402-3654FTH |
RTT023654FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDF04023M651%100PPM/KNP5 vs RTT023654FH3 |
RMCP0402FT3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF04023M651%100PPM/KNP5 vs RMCP0402FT3M65 |
CDP04023M651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDF04023M651%100PPM/KNP5 vs CDP04023M651%100PPM/KNS |
ADF04023M651%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CDF04023M651%100PPM/KNP5 vs ADF04023M651%100PPM/KNP10 |
RC0402FR-103M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF04023M651%100PPM/KNP5 vs RC0402FR-103M65 |
CR203654F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDF04023M651%100PPM/KNP5 vs CR203654F |
RTT023654FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CDF04023M651%100PPM/KNP5 vs RTT023654FH2 |
AC0402FR-073M65L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDF04023M651%100PPM/KNP5 vs AC0402FR-073M65L |