Part Details for CDF04023K921%100PPM/KNP by Microtech GmbH Electronic
Overview of CDF04023K921%100PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF04023K921%100PPM/KNP
CDF04023K921%100PPM/KNP CAD Models
CDF04023K921%100PPM/KNP Part Data Attributes
|
CDF04023K921%100PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04023K921%100PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TAPE, CARDBOARD | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04023K921%100PPM/KNP
This table gives cross-reference parts and alternative options found for CDF04023K921%100PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04023K921%100PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3921FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDF04023K921%100PPM/KNP vs 9C04021A3921FKPF3 |
WR04X3921FDLV | Fixed Resistor, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CDF04023K921%100PPM/KNP vs WR04X3921FDLV |
D1004028B3921FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CDF04023K921%100PPM/KNP vs D1004028B3921FPZ |
CDF-N04023K921%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF04023K921%100PPM/KNP vs CDF-N04023K921%100PPM/KNS |
0402WGF3921BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K921%100PPM/KNP vs 0402WGF3921BBE |
RK73H1ERTTPS3921F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF04023K921%100PPM/KNP vs RK73H1ERTTPS3921F |
RCA04023K92FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CDF04023K921%100PPM/KNP vs RCA04023K92FKED |
MC0402-3921-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CDF04023K921%100PPM/KNP vs MC0402-3921-FT101W |
0402WGF3921TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K921%100PPM/KNP vs 0402WGF3921TC |
0402WGF3921CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K921%100PPM/KNP vs 0402WGF3921CDE |