Part Details for CDF04023K41%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF04023K41%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF04023K41%100PPM/KNP10
CDF04023K41%100PPM/KNP10 CAD Models
CDF04023K41%100PPM/KNP10 Part Data Attributes
|
CDF04023K41%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04023K41%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04023K41%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF04023K41%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04023K41%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S04023K41%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF04023K41%100PPM/KNP10 vs CDF-S04023K41%100PPM/KNS |
0402WGF3401TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K41%100PPM/KNP10 vs 0402WGF3401TC |
ASC0402-3K4FT10 | RESISTOR, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CDF04023K41%100PPM/KNP10 vs ASC0402-3K4FT10 |
CRCW04023K40FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF04023K41%100PPM/KNP10 vs CRCW04023K40FKED |
WCR0402-3K4FI | RESISTOR, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | CDF04023K41%100PPM/KNP10 vs WCR0402-3K4FI |
CR0402-16W-3401FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CDF04023K41%100PPM/KNP10 vs CR0402-16W-3401FT-13 |
CDF-K04023K41%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF04023K41%100PPM/KNP10 vs CDF-K04023K41%100PPM/KNP10 |
CR-02FLC---3K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF04023K41%100PPM/KNP10 vs CR-02FLC---3K4 |
WF04P3401FTL | Fixed Resistor, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF04023K41%100PPM/KNP10 vs WF04P3401FTL |
WCR-WCR0402LF-3401-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CDF04023K41%100PPM/KNP10 vs WCR-WCR0402LF-3401-F-P-LT |