Part Details for CDF04023K41%100PPM/KNP by Microtech GmbH Electronic
Overview of CDF04023K41%100PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF04023K41%100PPM/KNP
CDF04023K41%100PPM/KNP CAD Models
CDF04023K41%100PPM/KNP Part Data Attributes
|
CDF04023K41%100PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF04023K41%100PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TAPE, CARDBOARD | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF04023K41%100PPM/KNP
This table gives cross-reference parts and alternative options found for CDF04023K41%100PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04023K41%100PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X3401FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CDF04023K41%100PPM/KNP vs WR04X3401FGR |
MC0402L6F3401SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | CDF04023K41%100PPM/KNP vs MC0402L6F3401SE |
CR10-3401FB | Fixed Resistor, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CDF04023K41%100PPM/KNP vs CR10-3401FB |
CDF04023K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF04023K41%100PPM/KNP vs CDF04023K41%100PPM/KNS |
RC0402FR-7D3K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDF04023K41%100PPM/KNP vs RC0402FR-7D3K4L |
0402WGF3401C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K41%100PPM/KNP vs 0402WGF3401C5 |
RMCS1/16S3.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF04023K41%100PPM/KNP vs RMCS1/16S3.4K1%R |
CRGCQ0402F3K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | CDF04023K41%100PPM/KNP vs CRGCQ0402F3K4 |
CR0402-16W-3401FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CDF04023K41%100PPM/KNP vs CR0402-16W-3401FT |
0402WGF3401CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF04023K41%100PPM/KNP vs 0402WGF3401CB |