Part Details for CDF0402301R1%50PPM/KNS by Microtech GmbH Electronic
Overview of CDF0402301R1%50PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF0402301R1%50PPM/KNS
CDF0402301R1%50PPM/KNS CAD Models
CDF0402301R1%50PPM/KNS Part Data Attributes
|
CDF0402301R1%50PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0402301R1%50PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF0402301R1%50PPM/KNS
This table gives cross-reference parts and alternative options found for CDF0402301R1%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402301R1%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL3010F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF0402301R1%50PPM/KNS vs RK73G1ERTTPL3010F |
CDF-K0402301R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402301R1%50PPM/KNS vs CDF-K0402301R1%50PPM/KNP20 |
CDF-N0402301R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402301R1%50PPM/KNS vs CDF-N0402301R1%50PPM/KNP20 |
RK73G1ERTTPD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF0402301R1%50PPM/KNS vs RK73G1ERTTPD3010F |
CDF-S0402301R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402301R1%50PPM/KNS vs CDF-S0402301R1%50PPM/KNS |
RK73G1ETTP3010F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDF0402301R1%50PPM/KNS vs RK73G1ETTP3010F |
RK73G1ETTPB3010F | RES,SMT,THICK FILM,301 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF0402301R1%50PPM/KNS vs RK73G1ETTPB3010F |
RK73G1ETTPS3010F | RES,SMT,THICK FILM,301 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF0402301R1%50PPM/KNS vs RK73G1ETTPS3010F |
RK73G1ETTPB3010F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF0402301R1%50PPM/KNS vs RK73G1ETTPB3010F |
RK73G1ETTPS3010F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 301ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF0402301R1%50PPM/KNS vs RK73G1ETTPS3010F |