CDF040228R1%100PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

CAD Models for CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic

CDF040228R1%100PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.55 mm
Packing Method
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
28 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF040228R1%100PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CDF040228R1%100PPM/KNP20

This table gives cross-reference parts and alternative options found for CDF040228R1%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040228R1%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402-28R0-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CDF040228R1%100PPM/KNP20 vs MC0402-28R0-FB101Q
MC0402-28R0-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CDF040228R1%100PPM/KNP20 vs MC0402-28R0-FT101Q
RC0402FR-0728RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CDF040228R1%100PPM/KNP20 vs RC0402FR-0728RP
RCS1005F28R0ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics CDF040228R1%100PPM/KNP20 vs RCS1005F28R0ES
WR04X28R0FDLV Fixed Resistor, 0.0625W, 28ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation CDF040228R1%100PPM/KNP20 vs WR04X28R0FDLV
WR04X28R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation CDF040228R1%100PPM/KNP20 vs WR04X28R0FTL
RK73H1ETTPS28R0F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CDF040228R1%100PPM/KNP20 vs RK73H1ETTPS28R0F
CR-02FPC---28R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040228R1%100PPM/KNP20 vs CR-02FPC---28R
RGC1/16SK28R0FTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CDF040228R1%100PPM/KNP20 vs RGC1/16SK28R0FTH
RMC10K28R0FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CDF040228R1%100PPM/KNP20 vs RMC10K28R0FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic

  • Please alert me when CDF040228R1%100PPM/KNP20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF040228R1%100PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF040228R1%100PPM/KNP20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF040228R1%100PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF040228R1%100PPM/KNP20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF040228R1%100PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: