CDF04021M1%100PPM/KNP
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,

Overview of CDF04021M1%100PPM/KNP by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF04021M1%100PPM/KNP by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF04021M1%100PPM/KNP by Microtech GmbH Electronic

CDF04021M1%100PPM/KNP
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
TAPE, CARDBOARD
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF04021M1%100PPM/KNP
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502,
    VS

Alternate Parts for CDF04021M1%100PPM/KNP

This table gives cross-reference parts and alternative options found for CDF04021M1%100PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF04021M1%100PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402-1004-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CDF04021M1%100PPM/KNP vs MC0402-1004-FT101
9C04021A1004FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CDF04021M1%100PPM/KNP vs 9C04021A1004FKPF7
CQ02WGF1004TCE Fixed Resistor, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CDF04021M1%100PPM/KNP vs CQ02WGF1004TCE
CR101004FB Fixed Resistor, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CDF04021M1%100PPM/KNP vs CR101004FB
AS02FTE1004 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0402, CHIP Viking Tech Corp CDF04021M1%100PPM/KNP vs AS02FTE1004
0402WGF1004B4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CDF04021M1%100PPM/KNP vs 0402WGF1004B4
RC0402FR-7D1ML Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CDF04021M1%100PPM/KNP vs RC0402FR-7D1ML
CDF04021M1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF04021M1%100PPM/KNP vs CDF04021M1%100PPM/KNP20
RK73H1ETTPS1004F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CDF04021M1%100PPM/KNP vs RK73H1ETTPS1004F
CDF04021M1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF04021M1%100PPM/KNP vs CDF04021M1%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF04021M1%100PPM/KNP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF04021M1%100PPM/KNP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF04021M1%100PPM/KNP would you like to use for your alert(s)?
  • Please alert me when CDF04021M1%100PPM/KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF04021M1%100PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF04021M1%100PPM/KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF04021M1%100PPM/KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF04021M1%100PPM/KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF04021M1%100PPM/KNP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: