Part Details for CDF0402187R1%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CDF0402187R1%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0402187R1%100PPM/KNP5
CDF0402187R1%100PPM/KNP5 CAD Models
CDF0402187R1%100PPM/KNP5 Part Data Attributes
|
CDF0402187R1%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0402187R1%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF0402187R1%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CDF0402187R1%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402187R1%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-1870-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDF0402187R1%100PPM/KNP5 vs CPW10-1870-FK |
RM04FTN1870 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CDF0402187R1%100PPM/KNP5 vs RM04FTN1870 |
AF0402FR-7D187RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDF0402187R1%100PPM/KNP5 vs AF0402FR-7D187RL |
ADF0402187R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CDF0402187R1%100PPM/KNP5 vs ADF0402187R1%100PPM/KNP10 |
BCTS000402-1870FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CDF0402187R1%100PPM/KNP5 vs BCTS000402-1870FTH |
CR0402-FX-1870GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CDF0402187R1%100PPM/KNP5 vs CR0402-FX-1870GLF |
CR10-1870FK | Fixed Resistor | ASJ Holdings Limited | CDF0402187R1%100PPM/KNP5 vs CR10-1870FK |
RMEF0402FT187R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CDF0402187R1%100PPM/KNP5 vs RMEF0402FT187R |
AC0402FR-13187RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDF0402187R1%100PPM/KNP5 vs AC0402FR-13187RL |
CPW10-1870-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDF0402187R1%100PPM/KNP5 vs CPW10-1870-FY |