Part Details for CDF0402165R1%50PPM/KNP by Microtech GmbH Electronic
Overview of CDF0402165R1%50PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0402165R1%50PPM/KNP
CDF0402165R1%50PPM/KNP CAD Models
CDF0402165R1%50PPM/KNP Part Data Attributes
|
CDF0402165R1%50PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0402165R1%50PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TAPE, CARDBOARD | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF0402165R1%50PPM/KNP
This table gives cross-reference parts and alternative options found for CDF0402165R1%50PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402165R1%50PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-N0402165R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402165R1%50PPM/KNP vs CDF-N0402165R1%50PPM/KNP20 |
RK73G1ELBK1650F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF0402165R1%50PPM/KNP vs RK73G1ELBK1650F |
RK73G1ELTPB1650F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF0402165R1%50PPM/KNP vs RK73G1ELTPB1650F |
CDF-S0402165R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402165R1%50PPM/KNP vs CDF-S0402165R1%50PPM/KNP10 |
RK73G1ERTTP1650F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CDF0402165R1%50PPM/KNP vs RK73G1ERTTP1650F |
CDF-K0402165R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402165R1%50PPM/KNP vs CDF-K0402165R1%50PPM/KNP20 |
CDF0402165R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF0402165R1%50PPM/KNP vs CDF0402165R1%50PPM/KNP10 |
CR-02FEC--165R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF0402165R1%50PPM/KNP vs CR-02FEC--165R |
RK73G1ETTPB1650F | RES,SMT,THICK FILM,165 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF0402165R1%50PPM/KNP vs RK73G1ETTPB1650F |
RK73G1ELTPS1650F | RES,SMT,THICK FILM,165 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CDF0402165R1%50PPM/KNP vs RK73G1ELTPS1650F |