CDF0402165R1%100PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic

CDF0402165R1%100PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF0402165R1%100PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CDF0402165R1%100PPM/KNS

This table gives cross-reference parts and alternative options found for CDF0402165R1%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402165R1%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402-1650-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CDF0402165R1%100PPM/KNS vs MC0402-1650-FT101Q
CRCW0402165RFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CDF0402165R1%100PPM/KNS vs CRCW0402165RFKTD
0402WGF1650CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CDF0402165R1%100PPM/KNS vs 0402WGF1650CA
RM04F1650CT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics CDF0402165R1%100PPM/KNS vs RM04F1650CT
WF04P1650FTL Fixed Resistor, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CDF0402165R1%100PPM/KNS vs WF04P1650FTL
D10/CRCW0402100165R1%EF4E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies CDF0402165R1%100PPM/KNS vs D10/CRCW0402100165R1%EF4E3
RCA0402165RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CDF0402165R1%100PPM/KNS vs RCA0402165RFKED
CDF0402165R1%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, Microtech GmbH Electronic CDF0402165R1%100PPM/KNS vs CDF0402165R1%100PPM/KNP
0402WGF1650C1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CDF0402165R1%100PPM/KNS vs 0402WGF1650C1
CR-02FLD--165R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF0402165R1%100PPM/KNS vs CR-02FLD--165R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF0402165R1%100PPM/KNS would you like to use for your alert(s)?
  • Please alert me when CDF0402165R1%100PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF0402165R1%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF0402165R1%100PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF0402165R1%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF0402165R1%100PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF0402165R1%100PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: