There are no models available for this part yet.
Overview of CDF0402162K1%100PPM/KNP10 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for CDF0402162K1%100PPM/KNP10 by Microtech GmbH Electronic
Part Data Attributes for CDF0402162K1%100PPM/KNP10 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.55 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
162000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CDF0402162K1%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF0402162K1%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0402162K1%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621624 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDF0402162K1%100PPM/KNP10 vs 232270621624 |
CR-02FL6--162K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDF0402162K1%100PPM/KNP10 vs CR-02FL6--162K |
0402WGF1623BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF0402162K1%100PPM/KNP10 vs 0402WGF1623BDE |
RCS1005F1623CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CDF0402162K1%100PPM/KNP10 vs RCS1005F1623CS |
RM04F1623CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CDF0402162K1%100PPM/KNP10 vs RM04F1623CT |
RCS1005F1623ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CDF0402162K1%100PPM/KNP10 vs RCS1005F1623ES |
NRC-AS04F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CDF0402162K1%100PPM/KNP10 vs NRC-AS04F1623TRF |
0402WGF1623B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDF0402162K1%100PPM/KNP10 vs 0402WGF1623B1 |
CRCW0402162KFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CDF0402162K1%100PPM/KNP10 vs CRCW0402162KFKTD |
AF0402FR-13162KL | Fixed Resistor, 0.0625W, 162000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDF0402162K1%100PPM/KNP10 vs AF0402FR-13162KL |