Part Details for CDF040215R81%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF040215R81%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF040215R81%100PPM/KNP20
CDF040215R81%100PPM/KNP20 CAD Models
CDF040215R81%100PPM/KNP20 Part Data Attributes
|
CDF040215R81%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF040215R81%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDF040215R81%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF040215R81%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040215R81%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CDF040215R81%100PPM/KNP20 vs RK73H1ERTTPB15R8F |
CR1015R8FB | Fixed Resistor, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CDF040215R81%100PPM/KNP20 vs CR1015R8FB |
CDF-N040215R81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040215R81%100PPM/KNP20 vs CDF-N040215R81%100PPM/KNP20 |
CR1015R8FV | Fixed Resistor, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CDF040215R81%100PPM/KNP20 vs CR1015R8FV |
CR0402-16W-15R8FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CDF040215R81%100PPM/KNP20 vs CR0402-16W-15R8FSNT |
NRCW04F15R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CDF040215R81%100PPM/KNP20 vs NRCW04F15R8TRF |
232270621589L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDF040215R81%100PPM/KNP20 vs 232270621589L |
WR04X15R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CDF040215R81%100PPM/KNP20 vs WR04X15R8FBL |
CDF-N040215R81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF040215R81%100PPM/KNP20 vs CDF-N040215R81%100PPM/KNP10 |
RC0402F15R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CDF040215R81%100PPM/KNP20 vs RC0402F15R8-07-RG70 |