Part Details for CDF-S1206200K1%100PPM/KKP10 by Microtech GmbH Electronic
Overview of CDF-S1206200K1%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF-S1206200K1%100PPM/KKP10
CDF-S1206200K1%100PPM/KKP10 CAD Models
CDF-S1206200K1%100PPM/KKP10 Part Data Attributes
|
CDF-S1206200K1%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF-S1206200K1%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.35 mm | |
Package Style | SMT | |
Package Width | 1.75 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CDF-S1206200K1%100PPM/KKP10
This table gives cross-reference parts and alternative options found for CDF-S1206200K1%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-S1206200K1%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206G-200KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CDF-S1206200K1%100PPM/KKP10 vs PCR1206G-200KFI |
CR1206F-200KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-S1206200K1%100PPM/KKP10 vs CR1206F-200KFI |
CDF-S1206200K1%100PPM/KKS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF-S1206200K1%100PPM/KKP10 vs CDF-S1206200K1%100PPM/KKS |
CDF-N1206200K1%100PPM/KKS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF-S1206200K1%100PPM/KKP10 vs CDF-N1206200K1%100PPM/KKS |
DSC1206AS-200KFT3 | Fixed Resistor, Thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | TT Electronics Resistors | CDF-S1206200K1%100PPM/KKP10 vs DSC1206AS-200KFT3 |
CR1206F-200KFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CDF-S1206200K1%100PPM/KKP10 vs CR1206F-200KFPB |
PCR1206F-200KFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | CDF-S1206200K1%100PPM/KKP10 vs PCR1206F-200KFPB |
CDF-N1206200K1%100PPM/KKP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CDF-S1206200K1%100PPM/KKP10 vs CDF-N1206200K1%100PPM/KKP20 |
CR1206G-200KFICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CDF-S1206200K1%100PPM/KKP10 vs CR1206G-200KFICECC40401-008 |
DSC1206-200KFT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | CDF-S1206200K1%100PPM/KKP10 vs DSC1206-200KFT3 |