Part Details for CDF-N120655R60,5%50PPM/KKS by Microtech GmbH Electronic
Overview of CDF-N120655R60,5%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF-N120655R60,5%50PPM/KKS
CDF-N120655R60,5%50PPM/KKS CAD Models
CDF-N120655R60,5%50PPM/KKS Part Data Attributes
|
CDF-N120655R60,5%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF-N120655R60,5%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 55.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CDF-N120655R60,5%50PPM/KKS
This table gives cross-reference parts and alternative options found for CDF-N120655R60,5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N120655R60,5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPI-1206-55R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | International Manufacturing Services Inc | CDF-N120655R60,5%50PPM/KKS vs RPI-1206-55R6F |
CDF120655R60,5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF120655R60,5%50PPM/KKS |
CDF120655R60,5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF120655R60,5%50PPM/KKP20 |
CDF-S120655R60,5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF-S120655R60,5%50PPM/KKS |
CDF-K120655R60,5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF-K120655R60,5%50PPM/KKP10 |
CDF120655R60,5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF120655R60,5%50PPM/KKP5 |
CDF-K120655R60,5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF-K120655R60,5%50PPM/KKS |
CDF-S120655R60,5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 55.6ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | CDF-N120655R60,5%50PPM/KKS vs CDF-S120655R60,5%50PPM/KKP5 |