Part Details for CDEPI106NP100NB-50 by Sumida Corporation
Overview of CDEPI106NP100NB-50 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDEPI106NP100NB-50
CDEPI106NP100NB-50 CAD Models
CDEPI106NP100NB-50 Part Data Attributes
|
CDEPI106NP100NB-50
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEPI106NP100NB-50
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0288 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDEPI106NP100NB-50
This table gives cross-reference parts and alternative options found for CDEPI106NP100NB-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDEPI106NP100NB-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDEPI106-100NC-88 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106-100NC-88 |
CDEPI106-100NC-32 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106-100NC-32 |
CDEPI106NP100NC-50 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106NP100NC-50 |
CDEPI106NP100NB-88 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106NP100NB-88 |
CDEPI106-100NB-88 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106-100NB-88 |
CDEPI106NP100NC-88 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106NP100NC-88 |
CDEPI106NP100NC-32 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106NP100NC-32 |
CDEPI106NP100NB-32 | General Purpose Inductor, 10uH, 25%, 2 Element, SMD, LEAD FREE | Sumida Corporation | CDEPI106NP100NB-50 vs CDEPI106NP100NB-32 |