Part Details for CDEP145NP0R5MB-H by Sumida Corporation
Overview of CDEP145NP0R5MB-H by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDEP145NP0R5MB-H
CDEP145NP0R5MB-H CAD Models
CDEP145NP0R5MB-H Part Data Attributes
|
CDEP145NP0R5MB-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP145NP0R5MB-H
Sumida Corporation
1 ELEMENT, 0.56uH, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDEP145 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |