Datasheets
CDEP135BMENP-0R55MB by: Sumida Corporation

General Purpose Inductor, 0.55uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT

Part Details for CDEP135BMENP-0R55MB by Sumida Corporation

Overview of CDEP135BMENP-0R55MB by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDEP135BMENP-0R55MB

CDEP135BMENP-0R55MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDEP135BMENP-0R55MB Part Data Attributes

CDEP135BMENP-0R55MB Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDEP135BMENP-0R55MB Sumida Corporation General Purpose Inductor, 0.55uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material IRON
DC Resistance 0.012 Ω
Inductance-Nom (L) 0.55 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 20 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDEP135BMENP-0R55MB by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDEP135BMENP-0R55MB by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDEP135BMENP-0R55MB would you like to use for your alert(s)?
  • Please alert me when CDEP135BMENP-0R55MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDEP135BMENP-0R55MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDEP135BMENP-0R55MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDEP135BMENP-0R55MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDEP135BMENP-0R55MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDEP135BMENP-0R55MB by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: