Part Details for CDEP105NP-7R2MB-L by Sumida Corporation
Overview of CDEP105NP-7R2MB-L by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDEP105NP-7R2MB-L
CDEP105NP-7R2MB-L CAD Models
CDEP105NP-7R2MB-L Part Data Attributes
|
CDEP105NP-7R2MB-L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP105NP-7R2MB-L
Sumida Corporation
General Purpose Inductor, 7.2uH, 20%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 7.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDEP105NP-7R2MB-L
This table gives cross-reference parts and alternative options found for CDEP105NP-7R2MB-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDEP105NP-7R2MB-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-4122L-7R2 | General Purpose Inductor, 7.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | CDEP105NP-7R2MB-L vs ASPI-4122L-7R2 |
CDEP105NP-7R2MC-L | General Purpose Inductor, 7.2uH, 20%, 1 Element, SMD, | Sumida Corporation | CDEP105NP-7R2MB-L vs CDEP105NP-7R2MC-L |