-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CDCV857BI 2.5-V phase-lock loop clock driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3980 |
|
$4.7400 / $5.5700 | Buy Now |
|
Chip1Cloud | IC SSTL-II PLL CLK-DRVR 48TSSOP | 28000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV857BIDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BIDGGR
Texas Instruments
2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV857BIDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BIDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DB102BFILFT | PLL Based Clock Driver, 9DB Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | CDCV857BIDGGR vs 9DB102BFILFT |
9DB102BGILFT | 2-output Differential Buffer for PCIe Gen2, TSSOP0/Reel | Renesas Electronics Corporation | CDCV857BIDGGR vs 9DB102BGILFT |
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BIDGGR vs CY7B994V-2AXC |
CY7B994V-5AXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BIDGGR vs CY7B994V-5AXCT |
CY7B994V-2BBIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | CDCV857BIDGGR vs CY7B994V-2BBIT |
ICS854S202AYI-01T | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CDCV857BIDGGR vs ICS854S202AYI-01T |
ICS854S013ILF | Low Skew Clock Driver, 854S Series, 3 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MS-153, TSSOP-20 | Integrated Device Technology Inc | CDCV857BIDGGR vs ICS854S013ILF |
CDCLVP2102RGTR | Low jitter, dual 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85 | Texas Instruments | CDCV857BIDGGR vs CDCLVP2102RGTR |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BIDGGR vs CY7B994V-5AXIT |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | CDCV857BIDGGR vs ICS854S202AYI-01 |