-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V SSTL-II phase-lock loop clock driver for double data-rate synchronous DRAM applications 48-TSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCV857ADGG-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 56 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13809 In Stock |
|
$5.4100 | Buy Now |
DISTI #
296-11575-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 56 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$5.5438 | Buy Now |
DISTI #
595-CDCV857ADGG
|
Mouser Electronics | Clock Drivers & Distribution 2.5V Clock RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
J56:1989_00125678
|
Arrow Electronics | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Date Code: 2035 | Europe - 120 |
|
$5.0002 | Buy Now |
|
Bristol Electronics | 4744 |
|
RFQ | ||
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,TSSOP,48PIN,PLASTIC | 66 |
|
$4.5240 / $10.4400 | Buy Now |
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,TSSOP,48PIN,PLASTIC | 18 |
|
$6.9600 / $10.4400 | Buy Now |
|
Rochester Electronics | CDCV857A 2.5-V SSTL-II phase-lock loop clock driver for double data-rate synchronous DRAM applications RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13809 |
|
$4.4200 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV857ADGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857ADGG
Texas Instruments
2.5-V SSTL-II phase-lock loop clock driver for double data-rate synchronous DRAM applications 48-TSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for CDCV857ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCV857DGGG4 | Texas Instruments | Check for Price | 1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70 | CDCV857ADGG vs CDCV857DGGG4 |
CDCV857DGG | Texas Instruments | Check for Price | 1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70 | CDCV857ADGG vs CDCV857DGG |
CDCVF857DGGR | Texas Instruments | $4.7100 | 2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85 | CDCV857ADGG vs CDCVF857DGGR |