Logic
CDCU877GQL
Texas Instruments
Description: IC 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, PLASTIC, BGA-52, Clock Driver

Overview of CDCU877GQL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for CDCU877GQL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDCU877GQL by Texas Instruments

CDCU877GQL
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA52,6X10,25
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
877
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PBGA-B52
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.009 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA52,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.035 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
4.5 mm
fmax-Min
340 MHz
Want to compare parts?
  1. CDCU877GQL
    Texas Instruments
    IC 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, PLASTIC, BGA-52, Clock Driver
    VS

Alternate Parts for CDCU877GQL

This table gives cross-reference parts and alternative options found for CDCU877GQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877GQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCU877BZQL 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, PLASTIC, BGA-52 Texas Instruments CDCU877GQL vs CDCU877BZQL
CDCU877BZQLR 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 52-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments CDCU877GQL vs CDCU877BZQLR
Part Number Description Manufacturer Compare
CDCU877RHATG4 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 Texas Instruments CDCU877GQL vs CDCU877RHATG4
CDCU877AZQLR 1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments CDCU877GQL vs CDCU877AZQLR
CSPUA877ANLG 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver, VFQFPN490/Tray Renesas Electronics Corporation CDCU877GQL vs CSPUA877ANLG
CDCU877ARHARG4 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 Texas Instruments CDCU877GQL vs CDCU877ARHARG4
CSPUA877ABVG CABGA-52, Tray Integrated Device Technology Inc CDCU877GQL vs CSPUA877ABVG
ICS97ULP877BKLF-T PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, LEAD FREE ANNEALED, PLASTIC, MLF-40 Integrated Device Technology Inc CDCU877GQL vs ICS97ULP877BKLF-T
IDTCSPU877DBVG PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFBGA-52 Integrated Device Technology Inc CDCU877GQL vs IDTCSPU877DBVG
MPC96877EP IC,1:10 OUTPUT, DIFFERENTIAL,LLCC,40PIN,PLASTIC Freescale Semiconductor CDCU877GQL vs MPC96877EP
97ULP877BKLF-T PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, LEAD FREE ANNEALED, PLASTIC, MLF-40 Integrated Device Technology Inc CDCU877GQL vs 97ULP877BKLF-T
97U877AHT CABGA-52, Reel Integrated Device Technology Inc CDCU877GQL vs 97U877AHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCU877GQL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCU877GQL by Texas Instruments

  • Please alert me when CDCU877GQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDCU877GQL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCU877GQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDCU877GQL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCU877GQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCU877GQL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: