Part Details for CDCU877ARHA by Texas Instruments
Overview of CDCU877ARHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDCU877ARHA
CDCU877ARHA CAD Models
CDCU877ARHA Part Data Attributes
|
CDCU877ARHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877ARHA
Texas Instruments
877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, MO-220VJJD-2, QFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 340 MHz |
Alternate Parts for CDCU877ARHA
This table gives cross-reference parts and alternative options found for CDCU877ARHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877ARHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCU877RTB | Texas Instruments | Check for Price | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | CDCU877ARHA vs CDCU877RTB |
CDCU877ARHAR | Texas Instruments | Check for Price | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877ARHAR |
CDCU877ARHAT | Texas Instruments | $4.5060 | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877ARHAT |
CDCU877ARTBR | Texas Instruments | Check for Price | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877ARTBR |
CDCU877ARTB | Texas Instruments | Check for Price | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | CDCU877ARHA vs CDCU877ARTB |
CDCU877RHAR | Texas Instruments | Check for Price | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877RHAR |
CDCU877RHAT | Texas Instruments | $4.5060 | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877RHAT |
CDCU877RHA | Texas Instruments | Check for Price | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, MO-220VJJD-2, QFN-40 | CDCU877ARHA vs CDCU877RHA |
CDCU877RTBR | Texas Instruments | Check for Price | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877RTBR |
CDCU877ARHARG4 | Texas Instruments | Check for Price | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | CDCU877ARHA vs CDCU877ARHARG4 |