-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock buffer/clock multiplier 8-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49596-1-ND
|
DigiKey | IC CLK MULTIPLIER 1:1 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5429 In Stock |
|
$0.7230 / $1.6900 | Buy Now |
DISTI #
595-CDCS504TPWRQ1
|
Mouser Electronics | Clock Generators & Support Products Clock buffer/clock multiplier 8-TSSOP -40 to 105 RoHS: Compliant | 2920 |
|
$0.6640 / $1.2000 | Buy Now |
DISTI #
V72:2272_17598995
|
Arrow Electronics | Clock Buffer/Clock Multiplier -40°C to 105°C Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1453 |
|
$0.6771 / $0.8408 | Buy Now |
DISTI #
61378517
|
Verical | Clock Buffer/Clock Multiplier -40°C to 105°C Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2206 | Americas - 1453 |
|
$0.6771 / $0.7959 | Buy Now |
DISTI #
C1S746204170892
|
Chip1Stop | Clock Buffer/Clock Multiplier -40C to 105C Automotive 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1995 |
|
$0.5770 | Buy Now |
DISTI #
C1S746204458666
|
Chip1Stop | Application Specific Clock/Timing RoHS: Compliant pbFree: Yes | 1453 |
|
$0.6830 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCS504TPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCS504TPWRQ1
Texas Instruments
Clock buffer/clock multiplier 8-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDCS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 108 MHz |
This table gives cross-reference parts and alternative options found for CDCS504TPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCS504TPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK8119AU | PLL Based Clock Driver, 8119 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, 2 X 1.80 MM, ROHS COMPLIANT, USON-6 | Asahi Kasei Microsystems Corporation | CDCS504TPWRQ1 vs AK8119AU |
CDCS503TPWRQ1 | Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105 | Texas Instruments | CDCS504TPWRQ1 vs CDCS503TPWRQ1 |