-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCS503PW | Texas Instruments | Clock Buffer / Clock Multiplier with optional SSC 8-TSSOP -40 to 85 | |
CDCS503PWR | Texas Instruments | Clock Buffer / Clock Multiplier with optional SSC 8-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24329-5-ND
|
DigiKey | IC CLK BUFFER 1:1 108MHZ 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
508 In Stock |
|
$0.7453 / $1.5400 | Buy Now |
DISTI #
595-CDCS503PW
|
Mouser Electronics | Clock Buffer Clock Buffer/Clock Multiplier RoHS: Compliant | 640 |
|
$0.7450 / $1.5400 | Buy Now |
|
Rochester Electronics | CDCS503 Clock Buffer / Clock Multiplier with optional SSC RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.6446 / $0.7583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCS503PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCS503PW
Texas Instruments
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 503 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 108 MHz |
This table gives cross-reference parts and alternative options found for CDCS503PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCS503PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCS503PWR | Texas Instruments | $0.5396 | Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85 | CDCS503PW vs CDCS503PWR |