-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, dual 1:4 universal-to-LVPECL buffer 28-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCLVP2104RHDT-ND
|
DigiKey | IC CLK BUFFER 2:8 2GHZ 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5320 In Stock |
|
$8.0100 | Buy Now |
DISTI #
296-25303-1-ND
|
DigiKey | IC CLK BUFFER 2:8 2GHZ 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112 In Stock |
|
$7.4473 / $11.7600 | Buy Now |
DISTI #
595-CDCLVP2104RHDT
|
Mouser Electronics | Clock Buffer Low Jtr Dual 1:4 Uni-to-LVPECL Bfr RoHS: Compliant | 0 |
|
$7.4400 / $8.6700 | Order Now |
|
Rochester Electronics | CDCLVP2104 Low Jitter, Dual 1:4 Universal-to-LVPECL Buffer RoHS: Compliant Status: Active Min Qty: 1 | 5320 |
|
$6.8700 / $8.0900 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:8 2GHZ 28VQFN | 20700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP2104RHDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP2104RHDT
Texas Instruments
Low jitter, dual 1:4 universal-to-LVPECL buffer 28-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 78 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 2000 MHz |