Microcontrollers and Processors
CDCE6214RGET
Texas Instruments
Description: Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105

Overview of CDCE6214RGET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDCE6214RGET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CDCE6214RGETCT-ND
DigiKey IC CLOCK GENERATOR 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1155
In Stock
  • 1 $6.0600
  • 10 $5.4720
  • 25 $5.2176
  • 100 $4.5305
  • 250 $4.3268
  • 500 $3.9451
  • 1,250 $3.4360
  • 2,500 $3.3088
$3.3088 / $6.0600 Buy Now
DISTI # 595-CDCE6214RGET
Mouser Electronics Clock Generators & Support Products Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105 RoHS: Compliant 1827
  • 1 $6.0500
  • 10 $5.4700
  • 25 $5.2100
  • 100 $4.5200
  • 250 $4.3200
  • 500 $3.9400
  • 1,000 $3.4300
$3.4300 / $6.0500 Buy Now
Quest Components PROCESSOR SPECIFIC CLOCK GENERATOR, 350MHZ, CMOS, PQCC24 4
  • 1 $7.4448
  • 2 $4.9632
$4.9632 / $7.4448 Buy Now
Ameya Holding Limited   31276
RFQ

CAD Models for CDCE6214RGET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDCE6214RGET by Texas Instruments

CDCE6214RGET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-07-09
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
2
Number of Terminals
24
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
350 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
50 MHz
Seated Height-Max
0.9 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CDCE6214RGET
    Texas Instruments
    Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105
    VS

Alternate Parts for CDCE6214RGET

This table gives cross-reference parts and alternative options found for CDCE6214RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE6214RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCE6214TWRGERQ1 Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214TWRGERQ1
CDCE6214RGER Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214RGER
CDCE6214TWRGETQ1 Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214TWRGETQ1
Part Number Description Manufacturer Compare
CDCE6214TWRGERQ1 Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214TWRGERQ1
SI5332C-D-AM1R 333.33MHz, CMOS, QFN-32 Skyworks Solutions Inc CDCE6214RGET vs SI5332C-D-AM1R
CDCE6214RGER Ultra-low power clock generator with one PLL, four differential output 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214RGER
CDCE6214TWRGETQ1 Ultra-low power clock generator supporting PCIe gen 1-5 with 2 inputs, 4 outputs and internal EEPROM 24-VQFN -40 to 105 Texas Instruments CDCE6214RGET vs CDCE6214TWRGETQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCE6214RGET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCE6214RGET by Texas Instruments

  • Please alert me when CDCE6214RGET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDCE6214RGET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCE6214RGET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDCE6214RGET alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCE6214RGET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCE6214RGET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: