Part Details for CDC7631-207 by Skyworks Solutions Inc
Overview of CDC7631-207 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDC7631-207
CDC7631-207 CAD Models
CDC7631-207 Part Data Attributes:
|
CDC7631-207
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CDC7631-207
Skyworks Solutions Inc
Mixer Diode, Zero Barrier, K Band to KA Band, 15000ohm Z(V) Max, Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE 207, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE 207, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND TO KA BAND | |
Impedance-Max | 15000 Ω | |
Impedance-Min | 5000 Ω | |
JESD-30 Code | O-CEMW-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | -56 dBm | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | ZERO BARRIER |