Part Details for CDC5D23BNP-390KB by Sumida Corporation
Overview of CDC5D23BNP-390KB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDC5D23BNP-390KB
CDC5D23BNP-390KB CAD Models
CDC5D23BNP-390KB Part Data Attributes
|
CDC5D23BNP-390KB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDC5D23BNP-390KB
Sumida Corporation
General Purpose Inductor, 39uH, 10%, 1 Element, SMD, 2323, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Unshielded | |
DC Resistance | 0.438 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Box | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for CDC5D23BNP-390KB
This table gives cross-reference parts and alternative options found for CDC5D23BNP-390KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC5D23BNP-390KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC5D23BNP-390KC | General Purpose Inductor, 39uH, 10%, 1 Element, SMD, 2323, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDC5D23BNP-390KB vs CDC5D23BNP-390KC |