Part Details for CDC5801ADBQ by Texas Instruments
Overview of CDC5801ADBQ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC5801ADBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21221-5-ND
|
DigiKey | IC PLL MULTIPLIER/DIVIDER 24SSOP Min Qty: 150 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6101 | Buy Now |
DISTI #
595-CDC5801ADBQ
|
Mouser Electronics | Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider RoHS: Compliant | 89 |
|
$6.3100 / $10.1700 | Buy Now |
|
Ameya Holding Limited | IC CLOCK MLT/DIV LOW JTTR 24QSOP | 15850 |
|
RFQ |
Part Details for CDC5801ADBQ
CDC5801ADBQ CAD Models
CDC5801ADBQ Part Data Attributes
|
CDC5801ADBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC5801ADBQ
Texas Instruments
Low-jitter clock multiplier & divider with programmable delay & phase alignment 24-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 24 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 62.5 MHz |
Alternate Parts for CDC5801ADBQ
This table gives cross-reference parts and alternative options found for CDC5801ADBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC5801ADBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC5801ADBQR | Low-jitter clock multiplier & divider with programmable delay & phase alignment 24-SSOP -40 to 85 | Texas Instruments | CDC5801ADBQ vs CDC5801ADBQR |
CDC5801DBQG4 | Low Jitter PLL Based Multiplier/Divider with programmable delay lines down to sub 10ps 24-SSOP -40 to 85 | Texas Instruments | CDC5801ADBQ vs CDC5801DBQG4 |
CDC5801DBQRG4 | Low Jitter PLL Based Multiplier/Divider with programmable delay lines down to sub 10ps 24-SSOP -40 to 85 | Texas Instruments | CDC5801ADBQ vs CDC5801DBQRG4 |
CDC5801DBQR | Low Jitter PLL Based Multiplier/Divider with programmable delay lines down to sub 10ps 24-SSOP -40 to 85 | Texas Instruments | CDC5801ADBQ vs CDC5801DBQR |