Part Details for CDC2510CPWG4 by Texas Instruments
Overview of CDC2510CPWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC2510CPWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85976481
|
Verical | Clock Generator 1Clock Inputs 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1101 | Americas - 129 |
|
$3.6625 / $4.2250 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 2510 Series, 10 True Output(s), PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for CDC2510CPWG4
CDC2510CPWG4 CAD Models
CDC2510CPWG4 Part Data Attributes
|
CDC2510CPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2510CPWG4
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
Alternate Parts for CDC2510CPWG4
This table gives cross-reference parts and alternative options found for CDC2510CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2510CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C2510A-3L | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | CDC2510CPWG4 vs PI6C2510A-3L |
CDC2510CPW | Texas Instruments | Check for Price | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | CDC2510CPWG4 vs CDC2510CPW |
PI6C2510A-134LX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | CDC2510CPWG4 vs PI6C2510A-134LX |
ICSVF2510BGILF-T | Integrated Device Technology Inc | Check for Price | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | CDC2510CPWG4 vs ICSVF2510BGILF-T |
PI6C2510-133ELLE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, MO-153F/AD, TSSOP-24 | CDC2510CPWG4 vs PI6C2510-133ELLE |
IDTCSPF2510CPGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | CDC2510CPWG4 vs IDTCSPF2510CPGI8 |
CDC2510APWLE | Texas Instruments | Check for Price | CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | CDC2510CPWG4 vs CDC2510APWLE |
CY2510ZXC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | CDC2510CPWG4 vs CY2510ZXC-1T |
PI6C2510AL | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | CDC2510CPWG4 vs PI6C2510AL |