There are no models available for this part yet.
Overview of CDBQR00340-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDBQR00340-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1978-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 30MA 0402 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$0.2090 / $0.3400 | Buy Now | |
Karl Kruse GmbH & Co KG | 145000 |
|
RFQ | ||||
NAC | Rectifier Diode, Schottky, 1Element,0.03A,45VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 145000 |
|
$0.0490 / $0.1200 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 145000 |
|
RFQ | |||
DISTI #
C1S151900079158
|
Chip1Stop | Diode Schottky 45V 0.03A 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant | 218 |
|
$0.1930 | Buy Now |
CAD Models for CDBQR00340-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDBQR00340-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.37 V
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.03 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for CDBQR00340-HF
-
SD103AWS-7-FRectifier Diodes
-
MMBZ5230B-7-FZener Diodes
-
C3216X7R1V106K160AEFixed Capacitors
-
SP3003-02XTGTransient Suppressors
-
IXTY18P10TPower Field-Effect Transistors
-
AP3428KTTR-G1Switching Regulator or Controllers
-
RW1C025ZPT2CRSmall Signal Field-Effect Transistors
-
SM10B-SSR-H-TB(LF)(SN)Headers and Edge Type Connectors
-
BD00GA5MEFJ-ME2Linear Regulator ICs