-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1331-1-ND
|
DigiKey | DIODE SCHOT 100V 1A MINISMA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147894 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
750-CDBM1100-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barr Rectfr 100V, 1A RoHS: Compliant | 18327 |
|
$0.0980 / $0.4600 | Buy Now |
DISTI #
70426674
|
RS | CDBM1100-G, SMT Schottky Diode, 100V 1A, 2-Pin SOD-123 (Mini SMA) | Comchip Technology CDBM1100-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2200 | RFQ |
|
Quest Components | 1192 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 77500 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 80000 |
|
$0.1070 / $0.2600 | Buy Now |
DISTI #
SMC-CDBM1100-G
|
Sensible Micro Corporation | Dio Schttky 1A 100V Mini RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 98 |
|
$0.1800 / $0.1950 | RFQ |
|
Chip 1 Exchange | INSTOCK | 77500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBM1100-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBM1100-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-123, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDBM1100-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBM1100-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1001FL_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | CDBM1100-G vs GS1001FL_R2_10001 |
GS1001FL-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | CDBM1100-G vs GS1001FL-AU_R1_000A1 |