Part Details for CDBCT3100-HF by Comchip Technology Corporation Ltd
Overview of CDBCT3100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CDBCT3100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CDBCT3100-HF
CDBCT3100-HF CAD Models
CDBCT3100-HF Part Data Attributes:
|
CDBCT3100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBCT3100-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDBCT3100-HF
This table gives cross-reference parts and alternative options found for CDBCT3100-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBCT3100-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CDBCT3100-HF vs S3BB-XX-TR30 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CDBCT3100-HF vs CMR3S-01TR13 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | CDBCT3100-HF vs ES3BBHM4G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBCT3100-HF vs US3BCF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBCT3100-HF vs ES3BCF |
LS3B | Rectifier Diode, | Surge Components Inc | CDBCT3100-HF vs LS3B |
GN3BB | Rectifier Diode, | Surge Components Inc | CDBCT3100-HF vs GN3BB |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBCT3100-HF vs CMR3S-01TIN/LEAD |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | CDBCT3100-HF vs CD214C-B3100R |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | CDBCT3100-HF vs ES3BBHR5G |