CDA7FD681G03
Cornell Dubilier Electronics Inc
Description: CAP,MICA,680PF,500VDC,2% -TOL,2% +TOL,0,70PPM TC

Overview of CDA7FD681G03 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CDA7FD681G03 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDA7FD681G03 by Cornell Dubilier Electronics Inc

CDA7FD681G03
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00068 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Reel or Ammo Pack Packaging
Dielectric Material
MICA
Manufacturer Series
CDA7
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
500 V
Series
CDA7
Temperature Coefficient
0/+70ppm/Cel ppm/°C
Terminal Pitch
5.1 mm
Want to compare parts?
  1. CDA7FD681G03
    Cornell Dubilier Electronics Inc
    CAP,MICA,680PF,500VDC,2% -TOL,2% +TOL,0,70PPM TC
    VS

Alternate Parts for CDA7FD681G03

This table gives cross-reference parts and alternative options found for CDA7FD681G03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA7FD681G03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDA7FD681F01 CAP,MICA,680PF,500VDC,1% -TOL,1% +TOL,0,70PPM TC Cornell Dubilier Electronics Inc CDA7FD681G03 vs CDA7FD681F01
HRDM20FD681FO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs HRDM20FD681FO1CE
CDA17FD681J03 CAP,MICA,680PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC Cornell Dubilier Electronics Inc CDA7FD681G03 vs CDA17FD681J03
M2DM20FD681GO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs M2DM20FD681GO1CE
DM20FD681GO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs DM20FD681GO1CE
CDA7FD681J01 CAP,MICA,680PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC Cornell Dubilier Electronics Inc CDA7FD681G03 vs CDA7FD681J01
M2DM20FD681JO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs M2DM20FD681JO1CE
HRDM20FD681GO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs HRDM20FD681GO1CE
CDA17FD681J01 CAP,MICA,680PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC Cornell Dubilier Electronics Inc CDA7FD681G03 vs CDA17FD681J01
HRDM20FD681JO1CE Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00068uF Cornell Dubilier Electronics Inc CDA7FD681G03 vs HRDM20FD681JO1CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDA7FD681G03 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDA7FD681G03 by Cornell Dubilier Electronics Inc

  • Please alert me when CDA7FD681G03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDA7FD681G03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDA7FD681G03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDA7FD681G03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDA7FD681G03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDA7FD681G03 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: