Part Details for CDA7FD391F01 by Cornell Dubilier Electronics Inc
Overview of CDA7FD391F01 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for CDA7FD391F01
CDA7FD391F01 CAD Models
CDA7FD391F01 Part Data Attributes
|
CDA7FD391F01
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA7FD391F01
Cornell Dubilier Electronics Inc
CAP,MICA,390PF,500VDC,1% -TOL,1% +TOL,0,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Reel or Ammo Pack Packaging | |
Dielectric Material | MICA | |
Manufacturer Series | CDA7 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDA7 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA7FD391F01
This table gives cross-reference parts and alternative options found for CDA7FD391F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA7FD391F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM20FD391JO4CR | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs M2DM20FD391JO4CR |
HRDM20FD391FO1CE | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs HRDM20FD391FO1CE |
HRDM20FD391FO1CRH | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs HRDM20FD391FO1CRH |
CDA17FD391F01 | CAP,MICA,390PF,500VDC,1% -TOL,1% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs CDA17FD391F01 |
DM20FD391FO1CE | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs DM20FD391FO1CE |
M2DM20FD391GO1CRH | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs M2DM20FD391GO1CRH |
CDA7FD391J03 | CAP,MICA,390PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs CDA7FD391J03 |
M2DM20FD391FO1CE | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs M2DM20FD391FO1CE |
CDA7FD391J01 | CAP,MICA,390PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs CDA7FD391J01 |
DM20FD391JO1CRH | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00039uF | Cornell Dubilier Electronics Inc | CDA7FD391F01 vs DM20FD391JO1CRH |