Part Details for CDA7FD131F03 by Cornell Dubilier Electronics Inc
Overview of CDA7FD131F03 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA7FD131F03
CDA7FD131F03 CAD Models
CDA7FD131F03 Part Data Attributes
|
CDA7FD131F03
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA7FD131F03
Cornell Dubilier Electronics Inc
CAP,MICA,130PF,500VDC,1% -TOL,1% +TOL,0,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Reel or Ammo Pack Packaging | |
Dielectric Material | MICA | |
Manufacturer Series | CDA7 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDA7 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA7FD131F03
This table gives cross-reference parts and alternative options found for CDA7FD131F03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA7FD131F03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM20FD131JO1CE | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs M2DM20FD131JO1CE |
HRDM20FD131FO1CE | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs HRDM20FD131FO1CE |
M2DM20FD131JO1CRH | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs M2DM20FD131JO1CRH |
CDA17FD131J01 | CAP,MICA,130PF,500VDC,5% -TOL,5% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs CDA17FD131J01 |
CDA17FD131G01 | CAP,MICA,130PF,500VDC,2% -TOL,2% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs CDA17FD131G01 |
CDA7FD131G03 | CAP,MICA,130PF,500VDC,2% -TOL,2% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs CDA7FD131G03 |
HRDM20FD131FO1CRH | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs HRDM20FD131FO1CRH |
HRDM20FD131FO4CR | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs HRDM20FD131FO4CR |
DM20FD131FO4CR | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs DM20FD131FO4CR |
M2DM20FD131GO4CR | Mica Capacitor, Mica, 500V, 0/+70ppm/Cel TC, 0.00013uF | Cornell Dubilier Electronics Inc | CDA7FD131F03 vs M2DM20FD131GO4CR |