Part Details for CDA17FC101G03 by Cornell Dubilier Electronics Inc
Overview of CDA17FC101G03 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CDA17FC101G03
CDA17FC101G03 CAD Models
CDA17FC101G03 Part Data Attributes
|
CDA17FC101G03
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA17FC101G03
Cornell Dubilier Electronics Inc
CAP,MICA,100PF,300VDC,2% -TOL,2% +TOL,0,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tape and Reel or Ammo-Pack | |
Dielectric Material | MICA | |
Manufacturer Series | CDA17 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | CDA17 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA17FC101G03
This table gives cross-reference parts and alternative options found for CDA17FC101G03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA17FC101G03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM20FC101GO4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs M2DM20FC101GO4CR |
M2DM20FC101GO1CE | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs M2DM20FC101GO1CE |
HRDM20FC101JO4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs HRDM20FC101JO4CR |
CDA5FC101F03 | CAP,MICA,100PF,300VDC,1% -TOL,1% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs CDA5FC101F03 |
M2DM20FC101FO4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs M2DM20FC101FO4CR |
M2DM20FC101JO1CRH | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs M2DM20FC101JO1CRH |
DM20FC101JO1CE | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs DM20FC101JO1CE |
DM20FC101GO4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs DM20FC101GO4CR |
DM20FC101GO1CE | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs DM20FC101GO1CE |
DM20FC101GO1CRH | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.0001uF | Cornell Dubilier Electronics Inc | CDA17FC101G03 vs DM20FC101GO1CRH |