Part Details for CDA17ED470F01 by Cornell Dubilier Electronics Inc
Overview of CDA17ED470F01 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CDA17ED470F01
CDA17ED470F01 CAD Models
CDA17ED470F01 Part Data Attributes
|
CDA17ED470F01
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA17ED470F01
Cornell Dubilier Electronics Inc
CAP,MICA,47PF,500VDC,1% -TOL,1% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tape and Reel or Ammo-Pack | |
Dielectric Material | MICA | |
Manufacturer Series | CDA17 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDA17 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA17ED470F01
This table gives cross-reference parts and alternative options found for CDA17ED470F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA17ED470F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM20ED470JO1CE | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs HRDM20ED470JO1CE |
DM20ED470JO1CRH | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs DM20ED470JO1CRH |
HRDM20ED470GO4CR | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs HRDM20ED470GO4CR |
M2DM20ED470GO4CR | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs M2DM20ED470GO4CR |
DM20ED470FO1CE | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs DM20ED470FO1CE |
M2DM20ED470JO1CRH | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs M2DM20ED470JO1CRH |
HRDM20ED470FO1CE | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs HRDM20ED470FO1CE |
M2DM20ED470JO4CR | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs M2DM20ED470JO4CR |
HRDM20ED470GO1CRH | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs HRDM20ED470GO1CRH |
HRDM20ED470GO1CE | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF | Cornell Dubilier Electronics Inc | CDA17ED470F01 vs HRDM20ED470GO1CE |