CDA17ED122J03
Cornell Dubilier Electronics Inc
Description: CAP,MICA,1.2NF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC

Overview of CDA17ED122J03 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDA17ED122J03 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDA17ED122J03 by Cornell Dubilier Electronics Inc

CDA17ED122J03
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0012 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Tape and Reel or Ammo-Pack
Dielectric Material
MICA
Manufacturer Series
CDA17
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
500 V
Series
CDA17
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Pitch
5.1 mm
Want to compare parts?
  1. CDA17ED122J03
    Cornell Dubilier Electronics Inc
    CAP,MICA,1.2NF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC
    VS

Alternate Parts for CDA17ED122J03

This table gives cross-reference parts and alternative options found for CDA17ED122J03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA17ED122J03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDA17ED122G01 CAP,MICA,1.2NF,500VDC,2% -TOL,2% +TOL,-20,100PPM TC Cornell Dubilier Electronics Inc CDA17ED122J03 vs CDA17ED122G01
CDA17ED122F03 CAP,MICA,1.2NF,500VDC,1% -TOL,1% +TOL,-20,100PPM TC Cornell Dubilier Electronics Inc CDA17ED122J03 vs CDA17ED122F03
CDA17ED122G03 CAP,MICA,1.2NF,500VDC,2% -TOL,2% +TOL,-20,100PPM TC Cornell Dubilier Electronics Inc CDA17ED122J03 vs CDA17ED122G03
M2DM20ED122JO1CE Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.0012uF Cornell Dubilier Electronics Inc CDA17ED122J03 vs M2DM20ED122JO1CE
DM20ED122FO1CE Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.0012uF Cornell Dubilier Electronics Inc CDA17ED122J03 vs DM20ED122FO1CE
HRDM20ED122JO1CE Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.0012uF Cornell Dubilier Electronics Inc CDA17ED122J03 vs HRDM20ED122JO1CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDA17ED122J03 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDA17ED122J03 by Cornell Dubilier Electronics Inc

  • Please alert me when CDA17ED122J03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDA17ED122J03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDA17ED122J03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDA17ED122J03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDA17ED122J03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDA17ED122J03 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: