Part Details for CDA15FD361HP3F by Cornell Dubilier Electronics Inc
Overview of CDA15FD361HP3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA15FD361HP3F
CDA15FD361HP3F CAD Models
CDA15FD361HP3F Part Data Attributes
|
CDA15FD361HP3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA15FD361HP3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 3% +Tol, 3% -Tol, 0/+70ppm/Cel TC, 0.00036uF, 4416,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4416 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
JESD-609 Code | e3 | |
Length | 11.2 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4416 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.1 mm | |
Width | 4.1 mm |
Alternate Parts for CDA15FD361HP3F
This table gives cross-reference parts and alternative options found for CDA15FD361HP3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA15FD361HP3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA15FD361HP3 | Mica Capacitor, Mica, 500V, 3% +Tol, 3% -Tol, 0/+70ppm/Cel TC, 0.00036uF, 4416, | Cornell Dubilier Electronics Inc | CDA15FD361HP3F vs CDA15FD361HP3 |